
Texas Instruments UCC28C40P technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C40P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.