
The UCC28C40QDRQ1 is an automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a terminal position of dual. The device is packaged in a R-PDSO-G8 package with dimensions of 3.895mm in width and 4.905mm in length. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Texas Instruments UCC28C40QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28C40QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.