
The UCC28C41PG4 is a single output DC/DC controller from Texas Instruments. It features a maximum output current of 200mA and a maximum output voltage of 18V. The device is packaged in a PDIP package and is rated for operation over a temperature range of -40°C to 105°C. The UCC28C41PG4 is compliant with RoHS regulations and is available in quantities of 300 per packaging unit.
Texas Instruments UCC28C41PG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C41PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
