
The UCC28C42DG4 is a surface mount DC/DC controller from Texas Instruments, operating over a temperature range of -40°C to 105°C. It can supply up to 200mA at 18V and has a maximum duty cycle of 100%. The device is packaged in a SOIC-8 package and is lead free and RoHS compliant.
Texas Instruments UCC28C42DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C42DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
