
Automotive BiCMOS low-power current-mode PWM controller, featuring a 12V to 18V input voltage range. This integrated circuit operates across an extended temperature range of -40°C to 125°C, suitable for demanding automotive applications. The component is housed in an 8-terminal, 8-SOIC package with a JEDEC code of R-PDSO-G8, measuring 3.895mm in width and 4.905mm in length. It provides a single power management function.
Texas Instruments UCC28C42QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28C42QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.