1MHz current mode PWM controller for DC/DC power management. Features 100% duty cycle, 20ns fall time, and operates from 7.6V to 18V supply voltage. Supports isolated topologies including Buck-Boost and Flyback, with a 200mA output current capability. Designed for surface mount installation in an 8-SOIC package, offering a wide operating temperature range of -40°C to 105°C. Low quiescent current of 2.3mA.
Texas Instruments UCC28C43D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Height | 1.58mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C43D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
