
1MHz current mode PWM controller for DC/DC power management. Features a 50% maximum duty cycle, 1A output current capability, and operates from a 9V to 18V supply. Designed for surface mount installation in an 8-SOIC package, this component offers a wide operating temperature range of -40°C to 105°C. Suitable for Buck-Boost and Flyback topologies, it boasts a low operating supply current of 2.3mA.
Texas Instruments UCC28C44D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Output Current | 1A |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C44D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
