
The UCC28C44DGK is a VSSOP-8 packaged DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 105°C and can supply up to 200mA at 18V. The device is RoHS compliant and features a lead-free package. It is suitable for use in buck-boost and flyback topologies.
Texas Instruments UCC28C44DGK technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C44DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
