The UCC28C45MDREP is a buck-boost/flyback DC/DC controller from Texas Instruments, featuring a 18V output voltage and 200mA output current. It operates within a temperature range of -55°C to 125°C and is available in a lead-free SOIC package. This device is RoHS compliant and suitable for surface mount applications.
Texas Instruments UCC28C45MDREP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Fall Time | 20ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C45MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.