The UCC28C45PG4 is a boost and flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 105°C and is available in a PDIP-8 package. The device features a maximum output current of 200A and a maximum supply voltage of 18V. It is RoHS compliant and suitable for use in applications where a high level of isolation is required.
Sign in to ask questions about the Texas Instruments UCC28C45PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28C45PG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28C45 |
| Supply Current | 2.3mA |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C45PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.