Automotive-grade, 1MHz current mode PWM controller for DC/DC conversion. Features 1-A output current capability and 8.4V/7.6V UVLO protection. Operates within a -40°C to 125°C temperature range, housed in an 8-SOIC package (R-PDSO-G8) with 8 terminals. Supports input voltages from 12V to 18V and offers a 50% maximum duty cycle.
Texas Instruments UCC28C45QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28C45QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.