Texas Instruments UCC29002DGKRG4 technical specifications.
| Package/Case | MSOP |
| Height | 0.97mm |
| Input Current | 2.5mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC29002 |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29002DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.