
Texas Instruments UCC29002DR/1G4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Input Current | 2.5mA |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC29002 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29002DR/1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
