
Texas Instruments UCC29002PE4 technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC29002 |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29002PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
