
The UCC2913D is a hot swap controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. The device features auto retry and UVLO capabilities, and is compliant with RoHS regulations. It is available in a SOIC-8 package with a length of 5mm and a depth of 4mm.
Texas Instruments UCC2913D technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Features | Auto Retry, UVLO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2913D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
