
Texas Instruments UCC2913N technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Features | Auto Retry, UVLO |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2913N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
