
The UCC2915DP is a hot swap controller from Texas Instruments, designed for 1-channel, 2-output applications with a maximum output current of 4A. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 7V and 15V. The device is packaged in a SOP package with a length of 10mm and a depth of 4mm. The UCC2915DP is RoHS compliant and lead-free.
Texas Instruments UCC2915DP technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Features | Thermal Limit |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2915DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
