
Texas Instruments UCC2915DPTR technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2915DPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
