
The UCC2917D is a single output low dropout (LDO) regulator from Texas Instruments. It operates from a minimum supply voltage of 15V and has a maximum supply current of 11mA. The device is available in a surface mount SOIC package with a length of 10mm and a depth of 4mm. The UCC2917D is suitable for use over an operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Texas Instruments UCC2917D technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Output Voltage | 8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2917D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
