The UCC2917DTR is an 8V single output power management IC from Texas Instruments, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and has a supply current of 11mA. The IC is RoHS compliant and available in a tape and reel packaging format with 2500 units per package. It is a surface mount device with a length of 10mm and a depth of 4mm.
Texas Instruments UCC2917DTR technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2917DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
