
The UCC2921DG4 is a single output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device has a maximum supply voltage of -10.5V and a maximum supply current of 2mA. It is RoHS compliant and available in a rail/tube packaging configuration with 75 units per package.
Texas Instruments UCC2921DG4 technical specifications.
| Package/Case | SOIC |
| Depth | 3.91mm |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2921DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
