
The UCC2921DTR is a single-output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 2mA. The device features under-voltage lockout (UVLO) and is available in a surface-mount SOIC package. The UCC2921DTR is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments UCC2921DTR technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2921DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
