
Texas Instruments UCC29411D technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Output Voltage | 5V |
| Min Output Voltage | 2V |
| Output Current | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 48uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29411D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
