
The UCC29411PWG4 is a TSSOP8 DC/DC controller from Texas Instruments with a single output capable of delivering 60mA at 5.5V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a TSSOP8 package and is available in rail or tube packaging.
Texas Instruments UCC29411PWG4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29411PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
