
Texas Instruments UCC29412PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1V |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Output Current | 60mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 48uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29412PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
