The UCC2941DTR-3 is an industrial DC/DC controller from Texas Instruments. It features a single function and 8 terminals in a dual position. The device operates within a temperature range of -40°C to 85°C and is packaged in an 8-pin SOP package. The input voltage range is between 1V and 3V.
Texas Instruments UCC2941DTR-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3 |
| Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC2941DTR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.