The UCC2941N-ADJG4 is an industrial-grade DC/DC controller from Texas Instruments. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is packaged in a DIP8 format. It operates within an input voltage range of 0.8V to 5V. The UCC2941N-ADJG4 is designed for use in industrial applications and is compliant with relevant standards.
Texas Instruments UCC2941N-ADJG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC2941N-ADJG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.