
The UCC29421N is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a positive output configuration and a maximum output current of 1A. The device is available in a DIP-16 package and is not RoHS compliant. It has a synchronous rectifier and can operate with a maximum duty cycle of 88%. The UCC29421N is suitable for use in boost, flyback, and SEPIC topologies.
Texas Instruments UCC29421N technical specifications.
| Package/Case | DIP |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, SEPIC |
| Weight | 0.037172oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC29421N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
