
Texas Instruments UCC29421NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 88% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC29421 |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29421NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
