
Texas Instruments UCC29421PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 88% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Current | 1A |
| Output Voltage | 8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UCC29421 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC29421PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
