
The UCC29421 is a DC/DC controller with a single output operating at 8V. It has a maximum frequency of 2MHz and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is not radiation hardened and contains lead, making it non-lead free.
Texas Instruments UCC29421PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 88% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC29421 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29421PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
