
Microprocessor supervisor with watchdog timer, this integrated circuit monitors a single voltage with a reset threshold between 1.17V and 1.26V. It features active-low reset, a 140ms reset timeout, and a push-pull output. Operating from 2.1V to 5.5V, it consumes a maximum of 18µA supply current and is housed in an 8-SOIC surface-mount package. This RoHS compliant component operates across a temperature range of -40°C to +85°C.
Texas Instruments UCC2946D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.26V |
| Min Reset Threshold Voltage | 1.17V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.26V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | UCC2946 |
| Supply Current | 18uA |
| Threshold Voltage | 1.235V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2946D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
