
Automotive microprocessor supervisor with watchdog timer, operating from 2.1-V to 5.5-V. Features a reset threshold voltage range of 1.17V to 1.26V and a reset timeout of 140ms. This integrated circuit offers a quiescent current of 12µA and a maximum supply current of 18µA. The output stage is totem-pole push-pull, and the component is housed in an 8-TSSOP package. Designed for automotive applications, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments UCC2946TPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.26V |
| Min Reset Threshold Voltage | 1.17V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.26V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 18uA |
| Threshold Voltage | 1.24V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2946TPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
