
Texas Instruments UCC2960D technical specifications.
| Package/Case | D |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 700mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2960D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
