
The UCC2960P is a DC/DC controller from Texas Instruments with a 700mV output voltage and 100mA output current. It operates at a maximum frequency of 400kHz and has a duty cycle of 75%. The device is packaged in a DIP format and is suitable for through-hole mounting. The UCC2960P is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Texas Instruments UCC2960P technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 700mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2960P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
