The UCC2961DR is an industrial-grade DC/DC controller from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. This device features 14 terminals and a dual terminal position. It is available in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. The UCC2961DR accepts input voltages between 8.5V and 12V, making it suitable for a variety of applications.
Texas Instruments UCC2961DR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 8.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC2961DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.