Texas Instruments UCC2972N technical specifications.
| Package/Case | PDIP |
| Frequency | 160kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2972N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.