
Texas Instruments UCC2972PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 160kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2972PWG4 to view detailed technical specifications.
No datasheet is available for this part.
