
Texas Instruments UCC2973PWTRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 160kHz |
| Lead Free | Contains Lead |
| Max Frequency | 220kHz |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 7mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC2973 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2973PWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
