
Texas Instruments UCC2976PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 105kHz |
| Lead Free | Contains Lead |
| Max Frequency | 105kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2976 |
| Supply Current | 2.5mA |
| Touchscreen | No |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2976PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
