The UCC2977PWR is a TSSOP DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum frequency of 105kHz and a nominal supply current of 1mA. The device is RoHS compliant and is available in a tape and reel packaging with 2000 units per package. It is designed for surface mount applications and has a maximum supply current of 2.5mA.
Texas Instruments UCC2977PWR technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 105kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2977PWR to view detailed technical specifications.
No datasheet is available for this part.