The UCC2977PWRG4 is a DC/DC controller from Texas Instruments, packaged in a TSSOP8 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating frequency of 105kHz and a nominal supply current of 1mA, with a maximum supply current of 2.5mA.
Texas Instruments UCC2977PWRG4 technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 105kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2977PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.