
The UCC29910APWR is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device is packaged in a TSSOP and is available in quantities of 2000. It is also RoHS compliant and available in tape and reel packaging.
Texas Instruments UCC29910APWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29910APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
