
Texas Instruments UCC3305DW technical specifications.
| Package/Case | SOIC |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Operating Supply Current | 100uA |
| Output Current | 10mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3305DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
