The UCC3305DWG4 is a boost and flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a nominal supply current of 100uA. The device is available in a SOIC package and is packaged in a rail/tube format. It is RoHS compliant and has a maximum input voltage of 18V and a minimum input voltage of 5V. The UCC3305DWG4 has an operating frequency of 200 kHz and an output current of 10mA.
Texas Instruments UCC3305DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 120kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 100uA |
| Operating Frequency | 200 kHz |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3305 |
| Topology | Boost, Flyback |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3305DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.