
Texas Instruments UCC3305DWTRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 120kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3305DWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
