
Texas Instruments UCC3305N technical specifications.
| Package/Case | N |
| Frequency | 120kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Nominal Supply Current | 100uA |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Operating Supply Current | 100uA |
| Output Current | 1mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3305N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
