
Texas Instruments UCC3305NG4 technical specifications.
| Package/Case | PDIP |
| Frequency | 120kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 100uA |
| Operating Frequency | 200 kHz |
| Operating Supply Current | 100uA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3305NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
