
Voltage mode PWM controller for DC/DC conversion, operating at 700kHz with a 1A output current. Features a 15V maximum supply voltage, 10V minimum supply voltage, and a 100% duty cycle capability. Includes 13V/9V undervoltage lockout (UVLO) and a 20ns fall time. Packaged in a 14-PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Texas Instruments UCC35701N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 700kHz |
| Input Current | 750uA |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35701N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
