
Texas Instruments UCC35701PWTR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 99% |
| Fall Time | 20ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35701PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
